ADR444ARZ

DigiKey Part Number
505-ADR444ARZ-ND
Manufacturer
Manufacturer Product Number
ADR444ARZ
Description
IC VREF SERIES 0.13% 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 4.096V V ±0.13% 10 mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADR444ARZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tube
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
4.096V
Current - Output
10 mA
Tolerance
±0.13%
Temperature Coefficient
10ppm/°C
Noise - 0.1Hz to 10Hz
1.8µVp-p
Noise - 10Hz to 10kHz
-
Voltage - Input
4.6V ~ 18V
Current - Supply
3.75mA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥66.82000¥66.82
10¥60.36400¥603.64
98¥49.97449¥4,897.50
294¥47.72871¥14,032.24
588¥43.51733¥25,588.19
1,078¥37.90221¥40,858.58
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.