LM4040DEX3-3.3+T

DigiKey Part Number
LM4040DEX3-3.3+TTR-ND - Tape & Reel (TR)
LM4040DEX3-3.3+TCT-ND - Cut Tape (CT)
LM4040DEX3-3.3+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM4040DEX3-3.3+T
Description
IC VREF SHUNT 1% SC70-3
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 3.3V V ±1% 15 mA SC-70-3
Datasheet
 Datasheet
EDA/CAD Models
LM4040DEX3-3.3+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
3.3V
Current - Output
15 mA
Tolerance
±1%
Temperature Coefficient
150ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
50µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
70 µA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SC-70-3
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.78000¥8.78
10¥7.82400¥78.24
25¥7.42840¥185.71
100¥6.10320¥610.32
250¥5.70484¥1,426.21
500¥5.04148¥2,520.74
1,000¥3.98011¥3,980.11
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥3.84663¥9,616.58
5,000¥3.65430¥18,271.50
12,500¥3.51692¥43,961.50
Manufacturers Standard Package