LM4040D20IDBZR | |
---|---|
DigiKey Part Number | 296-20899-2-ND - Tape & Reel (TR) 296-20899-1-ND - Cut Tape (CT) 296-20899-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4040D20IDBZR |
Description | IC VREF SHUNT 1% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.048V V ±1% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040D20IDBZR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.048V | |
Current - Output | 15 mA | |
Tolerance | ±1% | |
Temperature Coefficient | 150ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 35µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 80 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.19000 | ¥5.19 |
10 | ¥4.41200 | ¥44.12 |
25 | ¥4.12120 | ¥103.03 |
100 | ¥3.29580 | ¥329.58 |
250 | ¥3.06064 | ¥765.16 |
500 | ¥2.58970 | ¥1,294.85 |
1,000 | ¥2.00110 | ¥2,001.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.82453 | ¥5,473.59 |
6,000 | ¥1.70683 | ¥10,240.98 |
15,000 | ¥1.58911 | ¥23,836.65 |
30,000 | ¥1.50671 | ¥45,201.30 |