MAX77961BEFV12+ | |
---|---|
DigiKey Part Number | 505-MAX77961BEFV12+-ND |
Manufacturer | |
Manufacturer Product Number | MAX77961BEFV12+ |
Description | IC USB-C BUCK/BOOST CHARGER |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | - Voltage Regulator IC 1 Output 30-FC2QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX77961BEFV12+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Voltage - Input | 3.5V ~ 25.4V | |
Number of Outputs | 1 | |
Voltage - Output | 8V ~ 13.05V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 30-PowerUFQFN | |
Supplier Device Package | 30-FC2QFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.46000 | ¥52.46 |
10 | ¥47.42000 | ¥474.20 |
25 | ¥45.21640 | ¥1,130.41 |
80 | ¥39.26025 | ¥3,140.82 |
230 | ¥37.49596 | ¥8,624.07 |
490 | ¥34.18747 | ¥16,751.86 |
980 | ¥29.77620 | ¥29,180.68 |
2,450 | ¥28.67340 | ¥70,249.83 |