ISPPAC-POWR1014A-02TN48I

DigiKey Part Number
220-1008-ND
Manufacturer
Manufacturer Product Number
ISPPAC-POWR1014A-02TN48I
Description
IC PWR MANAGER ISP 6-12V 48TQFP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Power Supply Controller Power Supply Monitor, Sequencer 48-TQFP (7x7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lattice Semiconductor Corporation
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Applications
Power Supply Monitor, Sequencer
Voltage - Input
-0.3V ~ 5.9V
Voltage - Supply
2.8V ~ 3.96V
Current - Supply
20 mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-LQFP
Supplier Device Package
48-TQFP (7x7)
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥89.26000¥89.26
25¥77.78600¥1,944.65
100¥74.59820¥7,459.82
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.