ISPPAC-POWR1014-02TN48I | |
---|---|
DigiKey Part Number | 220-1358-ND |
Manufacturer | |
Manufacturer Product Number | ISPPAC-POWR1014-02TN48I |
Description | IC PWR MANAGER ISP 6-12V 48TQFP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Power Supply Monitor, Sequencer 48-TQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lattice Semiconductor Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Power Supply Monitor, Sequencer | |
Voltage - Input | -0.3V ~ 5.9V | |
Voltage - Supply | 2.8V ~ 3.96V | |
Current - Supply | 20 mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP | |
Supplier Device Package | 48-TQFP (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,250 | ¥65.63738 | ¥82,046.72 |