5PB1204CMGK | |
---|---|
DigiKey Part Number | 800-4040-ND |
Manufacturer | |
Manufacturer Product Number | 5PB1204CMGK |
Description | IC CLK BUFFER 1:4 200MHZ 16QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:4 200 MHz 16-UFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:4 | |
Differential - Input:Output | No/No | |
Input | LVCMOS | |
Output | LVCMOS | |
Frequency - Max | 200 MHz | |
Voltage - Supply | 1.71V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-UFQFN | |
Supplier Device Package | 16-QFN (2.5x2.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥18.78940 | ¥1,878.94 |
200 | ¥17.33315 | ¥3,466.63 |
300 | ¥16.59750 | ¥4,979.25 |
500 | ¥15.77724 | ¥7,888.62 |
700 | ¥15.29503 | ¥10,706.52 |
1,000 | ¥14.82910 | ¥14,829.10 |
2,500 | ¥13.81801 | ¥34,545.03 |
5,000 | ¥13.20271 | ¥66,013.55 |