LTC1760IFW#PBF | |
---|---|
DigiKey Part Number | LTC1760IFW#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1760IFW#PBF |
Description | IC BATT CHG SMART 2CEL 48TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charger IC Smart Batteries 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1760IFW#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Battery Chemistry | Smart Batteries | |
Number of Cells | 2 | |
Current - Charging | Constant - Programmable | |
Programmable Features | - | |
Fault Protection | - | |
Charge Current - Max | 4.43A | |
Battery Pack Voltage | - | |
Voltage - Supply (Max) | 28V | |
Interface | I2C | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 48-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥197.57000 | ¥197.57 |
10 | ¥182.18100 | ¥1,821.81 |
39 | ¥173.99154 | ¥6,785.67 |
117 | ¥155.56863 | ¥18,201.53 |
273 | ¥148.40447 | ¥40,514.42 |
507 | ¥141.24008 | ¥71,608.72 |