Power Over Ethernet (PoE) Controllers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Channels | Power - Max | Internal Switch(s) | Auxiliary Sense | Standards | Voltage - Supply | Current - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,180 In Stock | 1 : ¥15.90000 Cut Tape (CT) 2,500 : ¥7.29066 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Controller (PD) | 1 | 25.5 W | Yes | Yes | 802.3at (PoE+), 802.3af (PoE) | 0V ~ 57V | 285µA | -40°C ~ 85°C | Surface Mount | 8-PowerSOIC (0.154", 3.90mm Width) | 8-SO PowerPad | ||
3,978 In Stock | 1 : ¥30.77000 Cut Tape (CT) 2,000 : ¥15.44933 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Controller (PSE) | 4 | 25.5 W | No | No | 802.3at (PoE+), 802.3af (PoE) | 44V ~ 57V | 3.5mA | -40°C ~ 85°C | Surface Mount | 28-TSSOP (0.173", 4.40mm Width) | 28-TSSOP | ||
9,644 In Stock | 1 : ¥13.60000 Tube | - | Tube | Active | Controller (PD) | 1 | 25.5 W | Yes | Yes | 802.3at (PoE+), 802.3af (PoE) | 0V ~ 57V | 285µA | -40°C ~ 85°C | Surface Mount | 8-PowerSOIC (0.154", 3.90mm Width) | 8-SO PowerPad | ||
11,877 In Stock | 1 : ¥22.44000 Tube | - | Tube | Active | Controller (PD), DC/DC | 1 | 30 W | Both | No | 802.3at (PoE+), 802.3af (PoE) | 0V ~ 57V | 920µA | -40°C ~ 125°C | Surface Mount | 20-PowerTSSOP (0.173", 4.40mm Width) | 20-HTSSOP | ||
6,776 In Stock | 1 : ¥22.44000 Tube | - | Tube | Active | Controller (PD), DC/DC | 1 | 30 W | Both | No | 802.3at (PoE+), 802.3af (PoE) | 0V ~ 57V | 920µA | -40°C ~ 125°C | Surface Mount | 20-PowerTSSOP (0.173", 4.40mm Width) | 20-HTSSOP | ||
7,949 In Stock | 1 : ¥23.72000 Cut Tape (CT) 3,000 : ¥11.51228 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Controller (PD), DC/DC | 4 | 30 W | No | Yes | 802.3at (PoE+), 802.3bt | 0V ~ 60V | 2mA | -40°C ~ 125°C (TJ) | Surface Mount | 45-VFQFN Exposed Pad | 45-VQFN (7x5) | ||
4,020 In Stock | 1 : ¥23.80000 Tube | - | Tube | Active | Controller (PD), DC/DC | 1 | 30 W | Both | No | 802.3at (PoE+), 802.3af (PoE) | 0V ~ 57V | 920µA | -40°C ~ 125°C | Surface Mount | 20-PowerTSSOP (0.173", 4.40mm Width) | 20-HTSSOP | ||
9,904 In Stock | 1 : ¥24.23000 Cut Tape (CT) 2,000 : ¥11.31674 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Controller (PD), DC/DC | 1 | 25.5 W | Yes | Yes | 802.3at (PoE+), 802.3af (PoE) | 0V ~ 57V | 1.8mA | -40°C ~ 85°C | Surface Mount | 16-PowerTSSOP (0.173", 4.40mm Width) | 16-HTSSOP | ||
0 In Stock Check Lead Time | 1,480 : ¥12.83752 Tray | - | Tray | Active | Controller (PD), DC/DC | 1 | 25.5 W | Both | No | 802.3at (PoE+), 802.3af (PoE) | - | - | -40°C ~ 85°C | Surface Mount | 20-TSSOP (0.173", 4.40mm Width) Exposed Pad | 20-HTSSOP |