TPS23731RMTR | |
---|---|
DigiKey Part Number | 296-TPS23731RMTR-ND - Tape & Reel (TR) 296-TPS23731RMCT-ND - Cut Tape (CT) 296-TPS23731RMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS23731RMTR |
Description | IEEE 802.3BT TYPE 3 CLASS 1-4 PO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller 4 Channel 802.3at (PoE+), 802.3bt 45-VQFN (7x5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Controller (PD), DC/DC | |
Number of Channels | 4 | |
Power - Max | 30 W | |
Internal Switch(s) | No | |
Auxiliary Sense | Yes | |
Standards | 802.3at (PoE+), 802.3bt | |
Voltage - Supply | 0V ~ 60V | |
Current - Supply | 2mA | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 45-VFQFN Exposed Pad | |
Supplier Device Package | 45-VQFN (7x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.91000 | ¥22.91 |
10 | ¥20.59800 | ¥205.98 |
25 | ¥19.47680 | ¥486.92 |
100 | ¥16.87940 | ¥1,687.94 |
250 | ¥16.01404 | ¥4,003.51 |
500 | ¥14.36930 | ¥7,184.65 |
1,000 | ¥12.11866 | ¥12,118.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥11.51269 | ¥34,538.07 |
6,000 | ¥11.07990 | ¥66,479.40 |