LP87334DRHDR | |
---|---|
DigiKey Part Number | 296-LP87334DRHDRTR-ND - Tape & Reel (TR) 296-LP87334DRHDRCT-ND - Cut Tape (CT) 296-LP87334DRHDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP87334DRHDR |
Description | DUAL HIGH-CURRENT BUCK CONVERTER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 4 Output Step-Down (Buck) Synchronous (2), Linear (LDO) (2) 2MHz 28-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | LP87334DRHDR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Topology | Step-Down (Buck) Synchronous (2), Linear (LDO) (2) | |
Number of Outputs | 4 | |
Frequency - Switching | 2MHz | |
Voltage/Current - Output 1 | Adjustable, 0.7V ~ 3.36V, 3A | |
Voltage/Current - Output 2 | Adjustable, 0.7V ~ 3.36V, 3A | |
Voltage/Current - Output 3 | Adjustable, 0.8V ~ 3.3V, 300mA | |
w/LED Driver | No | |
w/Supervisor | No | |
w/Sequencer | No | |
Voltage - Supply | 2.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 28-VFQFN Exposed Pad | |
Supplier Device Package | 28-VQFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.64000 | ¥23.64 |
10 | ¥21.27200 | ¥212.72 |
25 | ¥20.06480 | ¥501.62 |
100 | ¥17.09690 | ¥1,709.69 |
250 | ¥16.05312 | ¥4,013.28 |
500 | ¥14.04648 | ¥7,023.24 |
1,000 | ¥11.63855 | ¥11,638.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥10.83585 | ¥32,507.55 |
6,000 | ¥10.43453 | ¥62,607.18 |