TPS2378DDA | |
---|---|
DigiKey Part Number | 296-30450-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS2378DDA |
Description | IC POE CNTRL 1 CHANNEL 8SOPWR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller 1 Channel 802.3at (PoE+), 802.3af (PoE) 8-SO PowerPad |
Datasheet | Datasheet |
EDA/CAD Models | TPS2378DDA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Controller (PD) | |
Number of Channels | 1 | |
Power - Max | 25.5 W | |
Internal Switch(s) | Yes | |
Auxiliary Sense | Yes | |
Standards | 802.3at (PoE+), 802.3af (PoE) | |
Voltage - Supply | 0V ~ 57V | |
Current - Supply | 285µA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerSOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO PowerPad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.60000 | ¥13.60 |
10 | ¥12.20800 | ¥122.08 |
75 | ¥11.51293 | ¥863.47 |
150 | ¥9.80927 | ¥1,471.39 |
300 | ¥9.21080 | ¥2,763.24 |
525 | ¥8.10806 | ¥4,256.73 |