NVTFS027N10MCLTAG | |
---|---|
DigiKey Part Number | 488-NVTFS027N10MCLTAGTR-ND - Tape & Reel (TR) 488-NVTFS027N10MCLTAGCT-ND - Cut Tape (CT) 488-NVTFS027N10MCLTAGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVTFS027N10MCLTAG |
Description | PTNG 100V LL U8FL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 7.4A (Ta), 28A (Tc) 3.1W (Ta), 46W (Tc) Surface Mount 8-WDFN (3.3x3.3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 26mOhm @ 7A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 38µA | |
Gate Charge (Qg) (Max) @ Vgs | 11.5 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 800 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.1W (Ta), 46W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-WDFN (3.3x3.3) | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.49000 | ¥6.49 |
10 | ¥5.61500 | ¥56.15 |
100 | ¥3.88640 | ¥388.64 |
500 | ¥3.24702 | ¥1,623.51 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥2.76343 | ¥4,145.15 |
3,000 | ¥2.46118 | ¥7,383.54 |
7,500 | ¥2.33164 | ¥17,487.30 |
10,500 | ¥2.15893 | ¥22,668.76 |
37,500 | ¥2.13755 | ¥80,158.12 |