SLG59M309V | |
---|---|
DigiKey Part Number | 1827-1105-2-ND - Tape & Reel (TR) 1827-1105-1-ND - Cut Tape (CT) 1827-1105-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLG59M309V |
Description | IC PWR SWITCH N-CHAN 1:1 8TDFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 4A 8-FC-TDFN (1.5x2) |
Datasheet | Datasheet |
EDA/CAD Models | SLG59M309V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Voltage - Load | - | |
Voltage - Supply (Vcc/Vdd) | 2.5V ~ 5.5V | |
Current - Output (Max) | 4A | |
Rds On (Typ) | 7.8mOhm | |
Input Type | CMOS | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-FC-TDFN (1.5x2) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.76000 | ¥8.76 |
10 | ¥5.52600 | ¥55.26 |
25 | ¥4.66880 | ¥116.72 |
100 | ¥3.69790 | ¥369.79 |
250 | ¥3.22316 | ¥805.79 |
500 | ¥2.93244 | ¥1,466.22 |
1,000 | ¥2.76277 | ¥2,762.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.76277 | ¥8,288.31 |