TPS2554DRCT

DigiKey Part Number
296-29074-2-ND - Tape & Reel (TR)
296-29074-1-ND - Cut Tape (CT)
296-29074-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS2554DRCT
Description
IC PWR SWITCH N-CHAN 1:1 10VSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 2.5A 10-VSON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
TPS2554DRCT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
4.5V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
2.5A
Rds On (Typ)
73mOhm
Input Type
-
Features
Status Flag
Fault Protection
Current Limiting (Adjustable), Over Temperature, UVLO
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
10-VSON (3x3)
Package / Case
Base Product Number
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥13.60060¥3,400.15
500¥11.90052¥5,950.26
1,250¥9.86046¥12,325.57
2,500¥9.18040¥22,951.00
6,250¥8.84038¥55,252.38
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥19.38000¥19.38
10¥17.40500¥174.05
25¥16.41960¥410.49
100¥13.98790¥1,398.79
Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥20.06000¥20.06
10¥18.02300¥180.23
25¥17.00240¥425.06
100¥14.48440¥1,448.44
* All Digi-Reel orders will add a ¥49.00 reeling fee.