AD5310RBRMZ | |
---|---|
DigiKey Part Number | AD5310RBRMZ-ND |
Manufacturer | |
Manufacturer Product Number | AD5310RBRMZ |
Description | IC DAC 10BIT V-OUT 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 1 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5310RBRMZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Bits | 10 | |
Number of D/A Converters | 1 | |
Settling Time | 7µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±0.5 (Max), ±0.5 (Max) | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.92000 | ¥33.92 |
10 | ¥30.45100 | ¥304.51 |
50 | ¥28.78520 | ¥1,439.26 |
100 | ¥24.94770 | ¥2,494.77 |
250 | ¥23.66808 | ¥5,917.02 |
500 | ¥21.23722 | ¥10,618.61 |
1,000 | ¥17.91087 | ¥17,910.87 |
2,500 | ¥17.01532 | ¥42,538.30 |
5,000 | ¥16.37566 | ¥81,878.30 |