TPS73733DRVT | |
---|---|
DigiKey Part Number | 296-TPS73733DRVTTR-ND - Tape & Reel (TR) 296-TPS73733DRVTCT-ND - Cut Tape (CT) 296-TPS73733DRVTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS73733DRVT |
Description | IC REG LINEAR 3.3V 1A 6WSON |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS73733DRVT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 400 µA | |
Current - Supply (Max) | 1.3 mA | |
PSRR | 58dB ~ 37dB (100Hz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.57000 | ¥17.57 |
10 | ¥15.77900 | ¥157.79 |
25 | ¥14.88280 | ¥372.07 |
100 | ¥12.68090 | ¥1,268.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥11.90716 | ¥2,976.79 |
500 | ¥10.41874 | ¥5,209.37 |
1,250 | ¥8.63271 | ¥10,790.89 |
2,500 | ¥8.03733 | ¥20,093.33 |
6,250 | ¥7.73967 | ¥48,372.94 |