TPS2062DR | |
---|---|
DigiKey Part Number | 296-26916-2-ND - Tape & Reel (TR) 296-26916-1-ND - Cut Tape (CT) 296-26916-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2062DR |
Description | IC PWR SWITCH N-CHAN 1:2 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:2 N-Channel 1A 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPS2062DR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 1:2 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1A | |
Rds On (Typ) | 70mOhm | |
Input Type | Non-Inverting | |
Features | Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.90000 | ¥11.90 |
10 | ¥10.65200 | ¥106.52 |
25 | ¥10.10920 | ¥252.73 |
100 | ¥8.30360 | ¥830.36 |
250 | ¥7.76228 | ¥1,940.57 |
500 | ¥6.85984 | ¥3,429.92 |
1,000 | ¥5.41563 | ¥5,415.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.05460 | ¥12,636.50 |
5,000 | ¥4.80188 | ¥24,009.40 |
12,500 | ¥4.62135 | ¥57,766.87 |