Power Distribution Switches, Load Drivers

Results: 11
Manufacturer
Diodes IncorporatedInfineon TechnologiesonsemiSTMicroelectronics
Series
-HITFET®INTELLIFET®OMNIFET II™, VIPower™OMNIFET™, VIPower™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveObsolete
Number of Outputs
12
Voltage - Load
36V (Max)42V42V (Max)60V (Max)-
Voltage - Supply (Vcc/Vdd)
3.3V, 5VNot Required
Current - Output (Max)
2A2.8A5A5.9A6A7A
Rds On (Typ)
18mOhm28mOhm60mOhm (Max)75mOhm104mOhm145mOhm150mOhm165mOhm185mOhm
Features
-Auto Restart
Operating Temperature
-55°C ~ 150°C (TJ)-40°C ~ 125°C (TA)-40°C ~ 150°C (TJ)-
Qualification
AEC-Q100AEC-Q101
Supplier Device Package
8-SOICDPAKPG-TO252-3-11PG-TO263-3-2SM8SOT-223 (TO-261)
Package / Case
8-SOIC (0.154", 3.90mm Width)SOT-223-8TO-252-3, DPAK (2 Leads + Tab), SC-63TO-261-4, TO-261AATO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Stocking Options
Environmental Options
Media
Marketplace Product
11Results

Showing
of 11
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Switch Type
Number of Outputs
Ratio - Input:Output
Output Configuration
Output Type
Interface
Voltage - Load
Voltage - Supply (Vcc/Vdd)
Current - Output (Max)
Rds On (Typ)
Input Type
Features
Fault Protection
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
8 SOIC
NCV8402ADDR2G
IC PWR DRIVER N-CHAN 1:1 8SOIC
onsemi
32,800
In Stock
1 : ¥12.92000
Cut Tape (CT)
2,500 : ¥5.22335
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
1:1
Low Side
N-Channel
On/Off
42V (Max)
Not Required
2A
165mOhm
Non-Inverting
Auto Restart
Current Limiting (Fixed), Over Temperature, Over Voltage
-55°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
MFG_DPAK(TO252-3)
VND10N06TR-E
IC PWR DRIVER N-CHANNEL 1:1 DPAK
STMicroelectronics
5,711
In Stock
1 : ¥13.71000
Cut Tape (CT)
2,500 : ¥6.18133
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
Low Side
N-Channel
On/Off
-
Not Required
6A
150mOhm
Non-Inverting
-
Current Limiting (Fixed), Over Temperature, Over Voltage
-
-
-
Surface Mount
DPAK
TO-252-3, DPAK (2 Leads + Tab), SC-63
MFG_DPAK(TO252-3)
VND7NV04TR-E
IC PWR DRIVER N-CHANNEL 1:1 DPAK
STMicroelectronics
17,948
In Stock
1 : ¥15.35000
Cut Tape (CT)
2,500 : ¥6.90478
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
Low Side
N-Channel
On/Off
36V (Max)
Not Required
6A
60mOhm (Max)
Non-Inverting
-
Current Limiting (Fixed), Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
-
-
Surface Mount
DPAK
TO-252-3, DPAK (2 Leads + Tab), SC-63
SOT-223-8
ZXMS6006DT8TA
IC PWR DRIVER N-CHANNEL 1:1 SM8
Diodes Incorporated
3,528
In Stock
21,000
Factory
1 : ¥17.17000
Cut Tape (CT)
1,000 : ¥7.88470
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
1:1
Low Side
N-Channel
On/Off
60V (Max)
3.3V, 5V
2.8A
75mOhm
Non-Inverting
Auto Restart
Current Limiting (Fixed), Over Temperature, Over Voltage
-40°C ~ 125°C (TA)
Automotive
AEC-Q101
Surface Mount
SM8
SOT-223-8
PG-TO252-3-11
BTS3028SDLATMA1
IC PWR SWITCH N-CHAN 1:1 TO252-3
Infineon Technologies
3,381
In Stock
1 : ¥24.40000
Cut Tape (CT)
2,500 : ¥11.17063
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
Low Side
N-Channel
On/Off
60V (Max)
Not Required
5A
28mOhm
Non-Inverting
-
Current Limiting (Fixed), Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
-
-
Surface Mount
PG-TO252-3-11
TO-252-3, DPAK (2 Leads + Tab), SC-63
SOT-223 (TO-261)
NCV8406ASTT3G
IC PWR DRIVER N-CHAN 1:1 SOT223
onsemi
4,082
In Stock
36,000
Factory
1 : ¥11.22000
Cut Tape (CT)
4,000 : ¥4.35614
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
Low Side
N-Channel
On/Off
60V (Max)
Not Required
7A
185mOhm
Non-Inverting
Auto Restart
Current Limiting (Fixed), Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
SOT-223 (TO-261)
TO-261-4, TO-261AA
TO252-3
BTS3028SDRATMA1
IC PWR SWITCH N-CHAN 1:1 TO252-3
Infineon Technologies
2,716
In Stock
1 : ¥24.40000
Cut Tape (CT)
2,500 : ¥11.17063
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
Low Side
N-Channel
On/Off
60V (Max)
Not Required
5A
28mOhm
Non-Inverting
-
Current Limiting (Fixed), Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
-
-
Surface Mount
PG-TO252-3-11
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO252-3
BTS3104SDLATMA1
IC PWR SWITCH N-CHAN 1:1 TO252-3
Infineon Technologies
1,004
In Stock
1 : ¥15.30000
Cut Tape (CT)
2,500 : ¥7.01279
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
Low Side
N-Channel
On/Off
60V (Max)
Not Required
2A
104mOhm
Non-Inverting
-
Current Limiting (Fixed), Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
-
-
Surface Mount
PG-TO252-3-11
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
BTS3018TCATMA1
IC PWR SWITCH N-CHAN 1:1 TO263-3
Infineon Technologies
1,188
In Stock
1 : ¥67.41000
Cut Tape (CT)
1,000 : ¥38.26321
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
Low Side
N-Channel
On/Off
60V (Max)
Not Required
6A
18mOhm
Non-Inverting
-
Current Limiting (Fixed), Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
-
-
Surface Mount
PG-TO263-3-2
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
SOT-223 (TO-261)
NCV8412ASTT1G
SELF-PROTECTED LOW SIDE DRIVER W
onsemi
1,062
In Stock
33,000
Factory
1 : ¥11.22000
Cut Tape (CT)
1,000 : ¥4.76502
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
Low Side
N-Channel
On/Off
42V
Not Required
5.9A
145mOhm
Non-Inverting
-
Current Limiting (Fixed), Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOT-223 (TO-261)
TO-261-4, TO-261AA
DPAK_369C
NCV8406ADTRKG
IC PWR DRIVER N-CHANNEL 1:1 DPAK
onsemi
0
In Stock
1 : ¥12.81000
Cut Tape (CT)
2,500 : ¥5.15349
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
General Purpose
1
1:1
Low Side
N-Channel
On/Off
60V (Max)
Not Required
7A
185mOhm
Non-Inverting
Auto Restart
Current Limiting (Fixed), Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
DPAK
TO-252-3, DPAK (2 Leads + Tab), SC-63
Showing
of 11

Power Distribution Switches, Load Drivers


Products in this family are solid-state devices used to connect or interrupt the flow of current to a supported load, under the direction of a logic-level control signal that is of itself incapable or unsuitable for supplying the load. They integrate the semiconductor switching device used to interrupt current flow and incorporate additional supporting components/functions such as over-voltage clamping, current limiting, and under-voltage lockouts, which differentiate them from similar IC and discrete components.