SIP32431DNP3-T1GE4 | |
---|---|
DigiKey Part Number | SIP32431DNP3-T1GE4TR-ND - Tape & Reel (TR) SIP32431DNP3-T1GE4CT-ND - Cut Tape (CT) SIP32431DNP3-T1GE4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIP32431DNP3-T1GE4 |
Description | IC PWR SWITCH P-CHAN 1:1 4TDFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 1.4A 4-TDFN (1.2x1.6) |
Datasheet | Datasheet |
EDA/CAD Models | SIP32431DNP3-T1GE4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 1.5V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1.4A | |
Rds On (Typ) | 105mOhm | |
Input Type | Non-Inverting | |
Features | Slew Rate Controlled | |
Fault Protection | Reverse Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 4-TDFN (1.2x1.6) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.53000 | ¥5.53 |
10 | ¥4.88800 | ¥48.88 |
25 | ¥4.59080 | ¥114.77 |
100 | ¥3.74730 | ¥374.73 |
250 | ¥3.48072 | ¥870.18 |
500 | ¥2.96216 | ¥1,481.08 |
1,000 | ¥2.36980 | ¥2,369.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.14763 | ¥6,442.89 |
6,000 | ¥1.99952 | ¥11,997.12 |
15,000 | ¥1.92546 | ¥28,881.90 |
30,000 | ¥1.85141 | ¥55,542.30 |