Power Distribution Switches, Load Drivers

Results: 10
Series
-OMNIFET III™, VIPower™OMNIFET II™, VIPower™VIPower™VIPOWER™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Number of Outputs
12412
Ratio - Input:Output
1:1-
Output Configuration
High SideHigh Side or Low SideLow Side
Interface
On/OffParallelSPI, Parallel
Voltage - Load
4V ~ 28V5V ~ 18V5.5V ~ 36V10.5V ~ 36V36V (Max)
Voltage - Supply (Vcc/Vdd)
4.75V ~ 5.25V-Not Required
Current - Output (Max)
400mA700mA3.5A8A24A25A80A100A-
Rds On (Typ)
3.5mOhm7mOhm30mOhm (Max)40mOhm80mOhm (Max)120mOhm (Max)135mOhm (Max)140mOhm500mOhm (Max)-
Input Type
-Non-Inverting
Features
-Auto RestartAuto Restart, Status FlagStatus Flag
Fault Protection
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over VoltageCurrent Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage, UVLOCurrent Limiting (Fixed), Over TemperatureCurrent Limiting (Fixed), Over Temperature, Over VoltageCurrent Limiting (Fixed), Over Temperature, UVLO
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 125°C (TJ)-40°C ~ 150°C (TJ)
Supplier Device Package
8-SOICOctaPAK 7+1PowerSSO-12PowerSSO-16PowerSSO-24PowerSSO-36 EPD
Package / Case
8-SOIC (0.154", 3.90mm Width)12-LSOP (0.154", 3.90mm Width) Exposed Pad12-PowerLSOP (0.154", 3.90mm Width)16-PowerLFSOP (0.154", 3.90mm Width)24-PowerBSOP (0.295", 7.50mm Width)36-PowerBFSOP (0.295", 7.50mm Width)36-PowerFSOP (0.295", 7.50mm Width)OctaPAK (7 leads + Tab)
Stocking Options
Environmental Options
Media
Marketplace Product
10Results

Showing
of 10
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Switch Type
Number of Outputs
Ratio - Input:Output
Output Configuration
Output Type
Interface
Voltage - Load
Voltage - Supply (Vcc/Vdd)
Current - Output (Max)
Rds On (Typ)
Input Type
Features
Fault Protection
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
8-SOIC
VN800PSTR-E
IC PWR DRIVER N-CHANNEL 1:1 8SO
STMicroelectronics
2,578
In Stock
1 : ¥15.64000
Cut Tape (CT)
2,500 : ¥7.16433
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
5.5V ~ 36V
Not Required
700mA
135mOhm (Max)
Non-Inverting
Auto Restart, Status Flag
Current Limiting (Fixed), Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
-
-
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
VNL5030JTR-E
VNL5030JTR-E
IC PWR DRVR N-CHAN 1:1 PWRSSO12
STMicroelectronics
4,050
In Stock
1 : ¥17.60000
Cut Tape (CT)
2,500 : ¥8.06494
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
Low Side
N-Channel
On/Off
36V (Max)
-
25A
30mOhm (Max)
Non-Inverting
Auto Restart, Status Flag
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
-
-
Surface Mount
PowerSSO-12
12-LSOP (0.154", 3.90mm Width) Exposed Pad
8-SOIC
VNS3NV04DPTR-E
IC PWR DRIVER N-CHANNEL 1:1 8SO
STMicroelectronics
8,508
In Stock
1 : ¥18.06000
Cut Tape (CT)
2,500 : ¥8.16058
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
1:1
Low Side
N-Channel
On/Off
36V (Max)
Not Required
3.5A
120mOhm (Max)
Non-Inverting
-
Current Limiting (Fixed), Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
-
-
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
PowerSSO-12
VNQ500PEPTR-E
IC PWR DRVR N-CHAN 1:1 PWRSSO12
STMicroelectronics
15,177
In Stock
1 : ¥23.97000
Cut Tape (CT)
2,500 : ¥12.04038
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
4
1:1
High Side
N-Channel
On/Off
5.5V ~ 36V
Not Required
400mA
500mOhm (Max)
Non-Inverting
-
Current Limiting (Fixed), Over Temperature, UVLO
-40°C ~ 150°C (TJ)
-
-
Surface Mount
PowerSSO-12
12-PowerLSOP (0.154", 3.90mm Width)
OCTAPAK
VN7007AHTR
IC PWR SWITCH N-CHAN 1:1 OCTAPAK
STMicroelectronics
7,335
In Stock
1 : ¥27.20000
Cut Tape (CT)
2,500 : ¥13.65618
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
4V ~ 28V
Not Required
100A
7mOhm
Non-Inverting
-
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage, UVLO
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
OctaPAK 7+1
OctaPAK (7 leads + Tab)
PowerSSO-36
VNQ7040AYTR
IC PWR DRVR N-CHAN 1:1 PWRSSO36
STMicroelectronics
9,000
In Stock
1 : ¥37.66000
Cut Tape (CT)
1,000 : ¥19.88983
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
4
1:1
High Side
N-Channel
Parallel
4V ~ 28V
Not Required
24A
40mOhm
Non-Inverting
Status Flag
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage, UVLO
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
PowerSSO-36 EPD
36-PowerBFSOP (0.295", 7.50mm Width)
OCTAPAK
VN7003ALHTR
IC PWR SWITCH N-CHAN 1:1 OCTAPAK
STMicroelectronics
2,633
In Stock
1 : ¥42.67000
Cut Tape (CT)
2,500 : ¥21.42693
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
4V ~ 28V
Not Required
80A
3.5mOhm
Non-Inverting
Auto Restart
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage, UVLO
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
OctaPAK 7+1
OctaPAK (7 leads + Tab)
VIPower-24SOP
VNI4140KTR
IC PWR DRVR N-CHAN 1:1 PWRSSO24
STMicroelectronics
1,900
In Stock
1 : ¥44.97000
Cut Tape (CT)
1,000 : ¥23.77352
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
4
1:1
High Side
N-Channel
On/Off
10.5V ~ 36V
Not Required
700mA
80mOhm (Max)
Non-Inverting
Status Flag
Current Limiting (Fixed), Over Temperature
-40°C ~ 125°C (TJ)
-
-
Surface Mount
PowerSSO-24
24-PowerBSOP (0.295", 7.50mm Width)
PowerSSO-36
L9301-TR
IC PWR DRIVER N-CHANNEL PWRSSO36
STMicroelectronics
5,890
In Stock
1 : ¥63.84000
Cut Tape (CT)
1,000 : ¥45.79944
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
12
-
High Side or Low Side
N-Channel
SPI, Parallel
5V ~ 18V
4.75V ~ 5.25V
-
-
-
-
Current Limiting (Fixed), Over Temperature
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
PowerSSO-36 EPD
36-PowerFSOP (0.295", 7.50mm Width)
PowerSSO-16
VND7140AJTR
IC PWR DRVR N-CHAN 1:1 PWRSSO16
STMicroelectronics
7,405
In Stock
1 : ¥19.72000
Cut Tape (CT)
2,500 : ¥9.01190
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
1:1
High Side
N-Channel
On/Off
4V ~ 28V
Not Required
8A
140mOhm
Non-Inverting
Auto Restart, Status Flag
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage, UVLO
-40°C ~ 150°C (TJ)
-
-
Surface Mount
PowerSSO-16
16-PowerLFSOP (0.154", 3.90mm Width)
Showing
of 10

Power Distribution Switches, Load Drivers


Products in this family are solid-state devices used to connect or interrupt the flow of current to a supported load, under the direction of a logic-level control signal that is of itself incapable or unsuitable for supplying the load. They integrate the semiconductor switching device used to interrupt current flow and incorporate additional supporting components/functions such as over-voltage clamping, current limiting, and under-voltage lockouts, which differentiate them from similar IC and discrete components.