Power Distribution Switches, Load Drivers

Results: 15
Manufacturer
Diodes IncorporatedonsemiSTMicroelectronicsTexas InstrumentsToshiba Semiconductor and StorageUMW
Series
-ULx200xA
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Switch Type
General PurposeRelay, Solenoid Driver
Number of Outputs
127
Output Configuration
-High SideLow Side
Output Type
BipolarDarlingtonN-ChannelNPNP-Channel
Interface
On/OffParallelSerial
Voltage - Load
1.1V ~ 5.5V1.5V ~ 5.5V3V ~ 5V20V (Max)28V (Max)50V50V (Max)
Current - Output (Max)
150mA430mA500mA700mA1A2A
Rds On (Typ)
34mOhm84mOhm800mOhm (Max)-
Input Type
-InvertingNon-Inverting
Features
-Load Discharge, Slew Rate Controlled
Fault Protection
-Reverse Current, UVLO
Operating Temperature
-55°C ~ 150°C (TJ)-40°C ~ 125°C (TA)-40°C ~ 150°C (TJ)-40°C ~ 70°C (TA)-40°C ~ 85°C-40°C ~ 85°C (TA)
Grade
-Automotive
Qualification
-AEC-Q100
Mounting Type
Surface MountThrough Hole
Supplier Device Package
4-WCSPD (0.79x0.79)16-DIP16-PDIP16-SO16-SOIC16-SOP16-TSSOP18-DIP18-SOPSC-74SOT-23-3SOT-26
Package / Case
4-UFBGA, WLCSP16-DIP (0.300", 7.62mm)16-SOIC (0.154", 3.90mm Width)16-TSSOP (0.173", 4.40mm Width)18-DIP (0.300", 7.62mm)18-SOIC (0.295", 7.50mm Width)SC-74, SOT-457SOT-23-6TO-236-3, SC-59, SOT-23-3
Stocking Options
Environmental Options
Media
Marketplace Product
15Results

Showing
of 15
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Switch Type
Number of Outputs
Ratio - Input:Output
Output Configuration
Output Type
Interface
Voltage - Load
Voltage - Supply (Vcc/Vdd)
Current - Output (Max)
Rds On (Typ)
Input Type
Features
Fault Protection
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
SOT-23-3
DRDC3105F-7
IC PWR DRIVER BIPOLAR 1:1 SOT23
Diodes Incorporated
238,852
In Stock
1 : ¥3.49000
Cut Tape (CT)
3,000 : ¥0.77276
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Relay, Solenoid Driver
1
1:1
-
Bipolar
On/Off
3V ~ 5V
Not Required
430mA
-
-
-
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
16 SOIC
ULN2003ADR
IC PWR RELAY 7NPN 1:1 16SOIC
Texas Instruments
54,475
In Stock
1 : ¥3.78000
Cut Tape (CT)
2,500 : ¥1.02518
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Relay, Solenoid Driver
7
1:1
Low Side
Darlington
Parallel
50V (Max)
Not Required
500mA
-
Inverting
-
-
-40°C ~ 70°C (TA)
-
-
Surface Mount
16-SOIC
16-SOIC (0.154", 3.90mm Width)
16-DIP SOT38-1
ULN2003AN
TRANS 7NPN DARL 50V 0.5A 16DIP
Texas Instruments
4,648
In Stock
3,983
Marketplace
1 : ¥3.86000
Tube
Bulk
Tube
Active
Relay, Solenoid Driver
7
1:1
Low Side
Darlington
Parallel
50V (Max)
Not Required
500mA
-
Inverting
-
-
-40°C ~ 70°C (TA)
-
-
Through Hole
16-PDIP
16-DIP (0.300", 7.62mm)
16-SO
ULN2003D1013TR
IC PWR RELAY 7NPN 1:1 16SO
STMicroelectronics
91,424
In Stock
1 : ¥3.94000
Cut Tape (CT)
2,500 : ¥1.38805
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Relay, Solenoid Driver
7
1:1
Low Side
Darlington
Parallel
50V (Max)
Not Required
500mA
-
Inverting
-
-
-40°C ~ 85°C (TA)
-
-
Surface Mount
16-SO
16-SOIC (0.154", 3.90mm Width)
16-TSSOP
ULN2003APWR
TRAN 7NPN DARL 50V 0.5A 16TSSOP
Texas Instruments
11,685
In Stock
1 : ¥4.35000
Cut Tape (CT)
2,000 : ¥1.54230
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Relay, Solenoid Driver
7
1:1
Low Side
Darlington
Parallel
50V (Max)
Not Required
500mA
-
Inverting
-
-
-40°C ~ 70°C (TA)
-
-
Surface Mount
16-TSSOP
16-TSSOP (0.173", 4.40mm Width)
SC-74
SZNUD3124DMT1G
IC PWR DRIVER N-CHANNEL 1:1 SC74
onsemi
7,965
In Stock
1 : ¥4.76000
Cut Tape (CT)
3,000 : ¥1.57494
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Relay, Solenoid Driver
2
1:1
Low Side
N-Channel
On/Off
28V (Max)
Not Required
150mA
800mOhm (Max)
-
-
-
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
SC-74
SC-74, SOT-457
4-XFBGA, CSPBGA
TCK107AG,LF
IC PWR SWITCH P-CHAN 1:1 4WCSPD
Toshiba Semiconductor and Storage
89,969
In Stock
1 : ¥5.87000
Cut Tape (CT)
5,000 : ¥1.13622
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
P-Channel
On/Off
1.1V ~ 5.5V
Not Required
1A
34mOhm
Non-Inverting
Load Discharge, Slew Rate Controlled
-
-40°C ~ 85°C (TA)
-
-
Surface Mount
4-WCSPD (0.79x0.79)
4-UFBGA, WLCSP
18-DIP
ULN2803A
TRANS 8NPN DARL 50V 0.5A 18DIP
STMicroelectronics
50,508
In Stock
1 : ¥22.25000
Tube
-
Tube
Active
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Through Hole
18-DIP
18-DIP (0.300", 7.62mm)
SOT 26
AP22913W6-7
IC PWR SWITCH P-CHAN 1:1 SOT26
Diodes Incorporated
66,283
In Stock
129,000
Factory
1 : ¥4.00000
Cut Tape (CT)
3,000 : ¥1.12913
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
P-Channel
On/Off
1.5V ~ 5.5V
Not Required
2A
84mOhm
Non-Inverting
Load Discharge, Slew Rate Controlled
Reverse Current, UVLO
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-26
SOT-23-6
16-SO
ULN2004D1013TR
IC PWR RELAY 7NPN 1:1 16SO
STMicroelectronics
118,587
In Stock
1 : ¥4.19000
Cut Tape (CT)
2,500 : ¥1.48959
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Relay, Solenoid Driver
7
1:1
Low Side
NPN
Parallel
50V (Max)
Not Required
500mA
-
Inverting
-
-
-40°C ~ 85°C (TA)
-
-
Surface Mount
16-SO
16-SOIC (0.154", 3.90mm Width)
16 SOIC
ULN2003V12S16-13
IC PWR RELAY N-CHAN 1:1 16SO
Diodes Incorporated
12,569
In Stock
17,500
Factory
1 : ¥4.19000
Cut Tape (CT)
2,500 : ¥1.18530
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Relay, Solenoid Driver
7
1:1
Low Side
Darlington
Parallel
20V (Max)
Not Required
700mA
-
Inverting
-
-
-40°C ~ 125°C (TA)
-
-
Surface Mount
16-SO
16-SOIC (0.154", 3.90mm Width)
16-DIP SOT38-1
ULN2003A
IC PWR RELAY 7NPN 1:1 16DIP
STMicroelectronics
16,657
In Stock
1 : ¥4.60000
Tube
Tube
Active
Relay, Solenoid Driver
7
1:1
Low Side
Darlington
Parallel
50V (Max)
Not Required
500mA
-
Inverting
-
-
-40°C ~ 85°C (TA)
-
-
Through Hole
16-DIP
16-DIP (0.300", 7.62mm)
4,909
In Stock
1 : ¥4.68000
Cut Tape (CT)
2,000 : ¥1.77242
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Relay, Solenoid Driver
7
1:1
Low Side
Darlington
Parallel
20V (Max)
Not Required
700mA
-
Inverting
-
-
-40°C ~ 125°C (TA)
-
-
Surface Mount
16-TSSOP
16-TSSOP (0.173", 4.40mm Width)
SP3485EEN
ULN2003A
5A@50V 3V@2V,300MA 1.7V@350MA 0.
UMW
3,875
In Stock
1 : ¥4.27000
Cut Tape (CT)
2,500 : ¥1.68055
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Relay, Solenoid Driver
7
1:1
-
Darlington
Serial
50V
Not Required
500mA
-
Inverting
-
-
-40°C ~ 85°C
-
-
Surface Mount
16-SOP
16-SOIC (0.154", 3.90mm Width)
ULN2803A
ULN2803A
SOP-18 DARLINGTON TRANSISTOR ARR
UMW
42,190
In Stock
1 : ¥9.85000
Cut Tape (CT)
2,000 : ¥4.17912
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
-
-
-
-
-
-
-
-
-
-
-
-
-40°C ~ 150°C (TJ)
-
-
Surface Mount
18-SOP
18-SOIC (0.295", 7.50mm Width)
Showing
of 15

Power Distribution Switches, Load Drivers


Products in this family are solid-state devices used to connect or interrupt the flow of current to a supported load, under the direction of a logic-level control signal that is of itself incapable or unsuitable for supplying the load. They integrate the semiconductor switching device used to interrupt current flow and incorporate additional supporting components/functions such as over-voltage clamping, current limiting, and under-voltage lockouts, which differentiate them from similar IC and discrete components.