BSP762TXUMA1

DigiKey Part Number
BSP762TXUMA1TR-ND - Tape & Reel (TR)
BSP762TXUMA1CT-ND - Cut Tape (CT)
BSP762TXUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSP762TXUMA1
Description
IC PWR SWITCH N-CHAN 1:1 PDSO-8
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 2A PG-DSO-8-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
5V ~ 34V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
2A
Rds On (Typ)
70mOhm
Input Type
Non-Inverting
Features
-
Fault Protection
Current Limiting (Fixed), Over Temperature, Over Voltage
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
PG-DSO-8-6
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥21.34000¥21.34
10¥19.16100¥191.61
25¥18.07280¥451.82
100¥15.39840¥1,539.84
250¥14.45856¥3,614.64
500¥12.65128¥6,325.64
1,000¥10.48246¥10,482.46
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥9.75954¥24,398.85
5,000¥9.39806¥46,990.30
Manufacturers Standard Package