TCK127BG,LF

DigiKey Part Number
264-TCK127BGLFTR-ND - Tape & Reel (TR)
264-TCK127BGLFCT-ND - Cut Tape (CT)
264-TCK127BGLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCK127BG,LF
Description
LOAD SWITCH IC, V=1.0V-5.5V, IOU
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 P-Channel 1A 4-WCSPG (0.65x0.65)
Datasheet
 Datasheet
EDA/CAD Models
TCK127BG,LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
P-Channel
Interface
On/Off
Voltage - Load
1V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
1A
Rds On (Typ)
343mOhm
Input Type
Non-Inverting
Features
Load Discharge, Slew Rate Controlled
Fault Protection
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
4-WCSPG (0.65x0.65)
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.36000¥5.36
10¥3.29000¥32.90
25¥2.73720¥68.43
100¥2.10660¥210.66
250¥1.79612¥449.03
500¥1.60502¥802.51
1,000¥1.44555¥1,445.55
2,500¥1.27464¥3,186.60
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥1.17018¥5,850.90
10,000¥1.08328¥10,832.80
15,000¥1.03942¥15,591.30
25,000¥0.99050¥24,762.50
35,000¥0.96175¥33,661.25
50,000¥0.93398¥46,699.00
Manufacturers Standard Package