SZNUD3160DMT1G | |
---|---|
DigiKey Part Number | SZNUD3160DMT1GOSTR-ND - Tape & Reel (TR) SZNUD3160DMT1GOSCT-ND - Cut Tape (CT) SZNUD3160DMT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZNUD3160DMT1G |
Description | IC PWR DRIVER N-CHANNEL 1:1 SC74 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 150mA SC-74 |
Datasheet | Datasheet |
EDA/CAD Models | SZNUD3160DMT1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 61V (Max) | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 150mA | |
Rds On (Typ) | 1.8Ohm (Max) | |
Input Type | - | |
Features | - | |
Fault Protection | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-74 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.70000 | ¥5.70 |
10 | ¥5.01600 | ¥50.16 |
25 | ¥4.71320 | ¥117.83 |
100 | ¥3.57310 | ¥357.31 |
250 | ¥3.04140 | ¥760.35 |
500 | ¥2.88922 | ¥1,444.61 |
1,000 | ¥2.20488 | ¥2,204.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.05285 | ¥6,158.55 |
6,000 | ¥1.97680 | ¥11,860.80 |
15,000 | ¥1.90078 | ¥28,511.70 |
30,000 | ¥1.88196 | ¥56,458.80 |