DMN61D8LVTQ-7 | |
---|---|
DigiKey Part Number | DMN61D8LVTQ-7DITR-ND - Tape & Reel (TR) DMN61D8LVTQ-7DICT-ND - Cut Tape (CT) DMN61D8LVTQ-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN61D8LVTQ-7 |
Description | MOSFET 2N-CH 60V 0.63A TSOT26 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 630mA 820mW Surface Mount TSOT-26 |
Datasheet | Datasheet |
EDA/CAD Models | DMN61D8LVTQ-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 630mA | |
Rds On (Max) @ Id, Vgs | 1.8Ohm @ 150mA, 5V | |
Vgs(th) (Max) @ Id | 2V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 0.74nC @ 5V | |
Input Capacitance (Ciss) (Max) @ Vds | 12.9pF @ 12V | |
Power - Max | 820mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-26 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.94000 | ¥3.94 |
10 | ¥3.38200 | ¥33.82 |
100 | ¥2.35130 | ¥235.13 |
500 | ¥1.83572 | ¥917.86 |
1,000 | ¥1.49213 | ¥1,492.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.33387 | ¥4,001.61 |
6,000 | ¥1.26606 | ¥7,596.36 |
9,000 | ¥1.17563 | ¥10,580.67 |
30,000 | ¥1.15348 | ¥34,604.40 |