SLG59H1128V | |
---|---|
DigiKey Part Number | 1827-1057-2-ND - Tape & Reel (TR) 1827-1057-1-ND - Cut Tape (CT) 1827-1057-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLG59H1128V |
Description | A 4.8 MM POWER CONTROL SWITCH W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 5A 18-STQFN (1.6x3) |
Datasheet | Datasheet |
EDA/CAD Models | SLG59H1128V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Voltage - Load | - | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 22V | |
Current - Output (Max) | 5A | |
Rds On (Typ) | 13.1mOhm | |
Input Type | CMOS | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 18-STQFN (1.6x3) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.40000 | ¥24.40 |
10 | ¥15.43800 | ¥154.38 |
25 | ¥13.09200 | ¥327.30 |
100 | ¥10.43180 | ¥1,043.18 |
250 | ¥9.12248 | ¥2,280.62 |
500 | ¥8.31538 | ¥4,157.69 |
1,000 | ¥7.63851 | ¥7,638.51 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥7.51306 | ¥22,539.18 |
6,000 | ¥7.13064 | ¥42,783.84 |
9,000 | ¥6.93781 | ¥62,440.29 |