TPS4H000AQPWPRQ1

DigiKey Part Number
296-45112-2-ND - Tape & Reel (TR)
296-45112-1-ND - Cut Tape (CT)
296-45112-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS4H000AQPWPRQ1
Description
IC PWR SWTCH N-CHAN 1:1 20HTSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 750mA 20-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPS4H000AQPWPRQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
4
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
3.4V ~ 40V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
750mA
Rds On (Typ)
1Ohm
Input Type
-
Features
-
Fault Protection
Current Limiting (Adjustable), Over Temperature
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
20-HTSSOP
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥17.98000¥17.98
10¥16.13200¥161.32
25¥15.21440¥380.36
100¥12.96410¥1,296.41
250¥12.17284¥3,043.21
500¥10.65108¥5,325.54
1,000¥8.82521¥8,825.21
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥8.21658¥16,433.16
6,000¥7.91224¥47,473.44
10,000¥7.60793¥76,079.30
Manufacturers Standard Package