20-PowerTSSOP (0.173", 4.40mm Width) Power Distribution Switches, Load Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Type | Number of Outputs | Ratio - Input:Output | Output Configuration | Output Type | Interface | Voltage - Load | Voltage - Supply (Vcc/Vdd) | Current - Output (Max) | Rds On (Typ) | Input Type | Features | Fault Protection | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,376 In Stock | 1 : ¥17.98000 Cut Tape (CT) 2,000 : ¥8.21658 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 4 | 1:1 | High Side | N-Channel | On/Off | 3.4V ~ 40V | Not Required | 750mA | 1Ohm | - | - | Current Limiting (Adjustable), Over Temperature | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 20-HTSSOP | 20-PowerTSSOP (0.173", 4.40mm Width) | ||
28,278 In Stock | 1 : ¥20.32000 Cut Tape (CT) 2,000 : ¥9.30025 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 4 | 1:1 | High Side | N-Channel | On/Off | 3.4V ~ 40V | Not Required | 750mA | 1Ohm | - | Status Flag | Current Limiting (Adjustable), Over Temperature | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 20-HTSSOP | 20-PowerTSSOP (0.173", 4.40mm Width) | ||
0 In Stock 58,100 Marketplace | 490 : ¥8.41622 Tube | - | Tube Tube | Not For New Designs | General Purpose | 8 | 1:8 | Low Side | N-Channel | Serial | 7V ~ 18V | 0V ~ 5.25V | 150mA | - | Non-Inverting | - | Current Limiting (Fixed), Over Temperature | -40°C ~ 125°C (TA) | - | - | Surface Mount | 20-HTSSOP | 20-PowerTSSOP (0.173", 4.40mm Width) | ||
0 In Stock 132,000 Marketplace Check Lead Time | 2,000 : ¥8.38435 Tape & Reel (TR) | - | Tape & Reel (TR) Bulk | Active | PCMCIA Switch | 2 | 3:2 | High Side | - | Parallel | 3.3V, 5V, 12V | Not Required | 1A | 70mOhm | - | Status Flag | Current Limiting (Fixed), Over Temperature | -40°C ~ 85°C (TA) | - | - | Surface Mount | 20-HTSSOP | 20-PowerTSSOP (0.173", 4.40mm Width) | ||
0 In Stock 45,000 Marketplace Check Lead Time | 2,000 : ¥8.38435 Tape & Reel (TR) | - | Tape & Reel (TR) Bulk | Active | PCMCIA Switch | 2 | 3:2 | High Side | - | Parallel | 3.3V, 5V, 12V | Not Required | 1A | 70mOhm | - | Status Flag | Current Limiting (Fixed), Over Temperature | -40°C ~ 85°C (TA) | - | - | Surface Mount | 20-HTSSOP | 20-PowerTSSOP (0.173", 4.40mm Width) | ||
0 In Stock 12,957 Marketplace Check Lead Time | 560 : ¥13.04523 Tube | - | Bulk Tube | Active | PCMCIA Switch | 2 | 3:2 | High Side | - | Parallel | 3.3V, 5V, 12V | Not Required | 1A | 70mOhm | - | Status Flag | Current Limiting (Fixed), Over Temperature | -40°C ~ 85°C (TA) | - | - | Surface Mount | 20-HTSSOP | 20-PowerTSSOP (0.173", 4.40mm Width) | ||
239 In Stock 30,934 Marketplace | 1 : ¥15.73000 Tube | - | Bulk Tube | Active | General Purpose | 8 | 1:8 | Low Side | N-Channel | Serial | 7V ~ 18V | 0V ~ 5.25V | 150mA | - | Non-Inverting | - | Current Limiting (Fixed), Over Temperature | -40°C ~ 125°C (TA) | - | - | Surface Mount | 20-HTSSOP | 20-PowerTSSOP (0.173", 4.40mm Width) | ||
0 In Stock 17,795 Marketplace | Obsolete | - | Tape & Reel (TR) Bulk | Obsolete | PCMCIA Switch | 4 | 3:4 | High Side | - | Serial | 1.8V, 3.3V, 5V | Not Required | 1A | 97mOhm | - | Status Flag | Current Limiting (Fixed), Over Temperature | -40°C ~ 85°C (TA) | - | - | Surface Mount | 20-HTSSOP | 20-PowerTSSOP (0.173", 4.40mm Width) | ||
0 In Stock 2,016 Marketplace | Obsolete | - | Bulk Tube | Obsolete | PCMCIA Switch | 4 | 3:4 | High Side | - | Serial | 1.8V, 3.3V, 5V | Not Required | 1A | 97mOhm | - | Status Flag | Current Limiting (Fixed), Over Temperature | -40°C ~ 85°C (TA) | - | - | Surface Mount | 20-HTSSOP | 20-PowerTSSOP (0.173", 4.40mm Width) | ||
0 In Stock 417 Marketplace Check Lead Time | 1 : ¥12.64000 Cut Tape (CT) 2,000 : ¥5.78734 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | General Purpose | 8 | 1:8 | Low Side | N-Channel | Serial | 7V ~ 18V | 0V ~ 5.25V | 150mA | - | Non-Inverting | - | Current Limiting (Fixed), Over Temperature | -40°C ~ 125°C (TA) | - | - | Surface Mount | 20-HTSSOP | 20-PowerTSSOP (0.173", 4.40mm Width) | ||
0 In Stock | 2,000 : ¥7.28735 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | PCMCIA Switch | 2 | 3:2 | High Side | - | Parallel | 3.3V, 5V, 12V | Not Required | 1A | 70mOhm | - | Status Flag | Current Limiting (Fixed), Over Temperature | -40°C ~ 85°C (TA) | - | - | Surface Mount | 20-HTSSOP | 20-PowerTSSOP (0.173", 4.40mm Width) | ||
0 In Stock | 1 : ¥13.63000 Cut Tape (CT) 2,000 : ¥5.76952 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | General Purpose | 8 | 1:8 | Low Side | N-Channel | Serial | 7V ~ 18V | 0V ~ 5.25V | 150mA | - | Non-Inverting | - | Current Limiting (Fixed), Over Temperature | -40°C ~ 125°C (TA) | - | - | Surface Mount | 20-HTSSOP | 20-PowerTSSOP (0.173", 4.40mm Width) | ||
0 In Stock Check Lead Time | 2,000 : ¥15.41658 Tape & Reel (TR) | Tape & Reel (TR) | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 4.5V ~ 60V | Not Required | 6A | 30.44mOhm | Non-Inverting | Auto Restart, Power Good, Slew Rate Controlled, Status Flag | Current Limiting (Adjustable), Over Temperature, Over Voltage, Short Circuit, UVLO | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 20-HTSSOP | 20-PowerTSSOP (0.173", 4.40mm Width) | |||
0 In Stock Check Lead Time | 2,000 : ¥15.98756 Tape & Reel (TR) | Tape & Reel (TR) | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 4.5V ~ 60V | Not Required | 6A | 30.44mOhm | Non-Inverting | Auto Restart, Power Good, Slew Rate Controlled, Status Flag | Current Limiting (Adjustable), Over Temperature, Over Voltage, Reverse Battery, Reverse Current, Short Circuit, UVLO | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 20-HTSSOP | 20-PowerTSSOP (0.173", 4.40mm Width) |