TPIC9201PWP | |
---|---|
DigiKey Part Number | 296-34576-5-ND |
Manufacturer | |
Manufacturer Product Number | TPIC9201PWP |
Description | IC PWR DRVR N-CHAN 1:8 20HTSSOP |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:8 N-Channel 150mA 20-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPIC9201PWP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Not For New Designs | |
Switch Type | ||
Number of Outputs | 8 | |
Ratio - Input:Output | 1:8 | |
Output Configuration | Low Side | |
Output Type | N-Channel | |
Interface | Serial | |
Voltage - Load | 7V ~ 18V | |
Voltage - Supply (Vcc/Vdd) | 0V ~ 5.25V | |
Current - Output (Max) | 150mA | |
Rds On (Typ) | - | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Current Limiting (Fixed), Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-HTSSOP | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
490 | ¥8.41622 | ¥4,123.95 |