TPS2211APWR | |
---|---|
DigiKey Part Number | TPS2211APWR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS2211APWR |
Description | IC PWR SWITCH 3:2 20HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 3:2 1A 20-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS2211APWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 3:2 | |
Output Configuration | High Side | |
Output Type | - | |
Interface | Parallel | |
Voltage - Load | 3.3V, 5V, 12V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1A | |
Rds On (Typ) | 70mOhm | |
Input Type | - | |
Features | Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-HTSSOP | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥8.38435 | ¥16,768.70 |
6,000 | ¥8.07382 | ¥48,442.92 |
10,000 | ¥7.76329 | ¥77,632.90 |