NX30P0121UKZ | |
---|---|
DigiKey Part Number | 568-15417-2-ND - Tape & Reel (TR) 568-15417-1-ND - Cut Tape (CT) 568-15417-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NX30P0121UKZ |
Description | IC PWR SWITCH N-CHAN 1:1 12WLCSP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 3A 12-WLCSP (1.65x1.25) |
Datasheet | Datasheet |
EDA/CAD Models | NX30P0121UKZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | - | |
Output Type | N-Channel | |
Interface | - | |
Voltage - Load | 2.5V ~ 20V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 3A | |
Rds On (Typ) | 54mOhm | |
Input Type | - | |
Features | - | |
Fault Protection | Current Limiting (Adjustable), Over Temperature, Over Voltage, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 12-WLCSP (1.65x1.25) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.05000 | ¥11.05 |
10 | ¥9.92000 | ¥99.20 |
25 | ¥9.36120 | ¥234.03 |
100 | ¥7.97550 | ¥797.55 |
250 | ¥7.48888 | ¥1,872.22 |
500 | ¥6.59240 | ¥3,296.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥6.59240 | ¥26,369.60 |