ECS-.327-CDX-2217 | |
---|---|
DigiKey Part Number | 50-ECS-.327-CDX-2217TR-ND - Tape & Reel (TR) 50-ECS-.327-CDX-2217CT-ND - Cut Tape (CT) 50-ECS-.327-CDX-2217DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-.327-CDX-2217 |
Description | CRYSTAL 32.7680KHZ 12.5PF SMD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 12.5pF 80 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12.5pF | |
ESR (Equivalent Series Resistance) | 80 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.063" L x 0.039" W (1.60mm x 1.00mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.80000 | ¥7.80 |
10 | ¥6.86300 | ¥68.63 |
50 | ¥6.41840 | ¥320.92 |
100 | ¥5.67130 | ¥567.13 |
500 | ¥5.37316 | ¥2,686.58 |
1,000 | ¥4.47763 | ¥4,477.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.32837 | ¥12,985.11 |
6,000 | ¥4.17912 | ¥25,074.72 |
15,000 | ¥4.02986 | ¥60,447.90 |