TPS22965NDSGR | |
---|---|
DigiKey Part Number | 296-TPS22965NDSGRTR-ND - Tape & Reel (TR) 296-TPS22965NDSGRCT-ND - Cut Tape (CT) 296-TPS22965NDSGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS22965NDSGR |
Description | IC PWR SWITCH N-CHAN 1:1 8WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 6A 8-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS22965NDSGR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 2.5V ~ 5.7V | |
Voltage - Supply (Vcc/Vdd) | 0.8V ~ 5.7V | |
Current - Output (Max) | 6A | |
Rds On (Typ) | 16mOhm | |
Input Type | Non-Inverting | |
Features | Slew Rate Controlled | |
Fault Protection | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-WSON (2x2) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.93000 | ¥4.93 |
10 | ¥4.43300 | ¥44.33 |
25 | ¥4.21000 | ¥105.25 |
100 | ¥3.45880 | ¥345.88 |
250 | ¥3.23336 | ¥808.34 |
500 | ¥2.85734 | ¥1,428.67 |
1,000 | ¥2.64766 | ¥2,647.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.64766 | ¥7,942.98 |