ULN2003ANSR | |
---|---|
DigiKey Part Number | 296-27172-2-ND - Tape & Reel (TR) 296-27172-1-ND - Cut Tape (CT) 296-27172-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ULN2003ANSR |
Description | IC PWR RELAY 7NPN 1:1 16SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 Darlington 500mA 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | ULN2003ANSR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 7 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | Darlington | |
Interface | Parallel | |
Voltage - Load | 50V (Max) | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 500mA | |
Rds On (Typ) | - | |
Input Type | Inverting | |
Features | - | |
Fault Protection | - | |
Operating Temperature | -40°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-SO | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.93000 | ¥4.93 |
10 | ¥4.32700 | ¥43.27 |
25 | ¥4.06240 | ¥101.56 |
100 | ¥3.31430 | ¥331.43 |
250 | ¥3.07868 | ¥769.67 |
500 | ¥2.62024 | ¥1,310.12 |
1,000 | ¥2.09621 | ¥2,096.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.89967 | ¥3,799.34 |
6,000 | ¥1.76867 | ¥10,612.02 |
10,000 | ¥1.70316 | ¥17,031.60 |
50,000 | ¥1.62144 | ¥81,072.00 |