ITS4140NHUMA1

DigiKey Part Number
ITS4140NHUMA1TR-ND - Tape & Reel (TR)
ITS4140NHUMA1CT-ND - Cut Tape (CT)
ITS4140NHUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ITS4140NHUMA1
Description
IC PWR SWTCH N-CHAN 1:1 SOT223-4
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 200mA PG-SOT223-4
Datasheet
 Datasheet
EDA/CAD Models
ITS4140NHUMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
4.9V ~ 60V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
200mA
Rds On (Typ)
1Ohm
Input Type
Non-Inverting
Features
Auto Restart
Fault Protection
Current Limiting (Fixed), Over Temperature, Over Voltage
Operating Temperature
-30°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
PG-SOT223-4
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.31000¥12.31
10¥10.98500¥109.85
25¥10.42960¥260.74
100¥8.56690¥856.69
250¥8.00816¥2,002.04
500¥7.07702¥3,538.51
1,000¥5.58710¥5,587.10
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥5.21462¥20,858.48
8,000¥4.95388¥39,631.04
12,000¥4.76765¥57,211.80
Manufacturers Standard Package