Power Distribution Switches, Load Drivers

Results: 23
Manufacturer
Infineon TechnologiesRohm SemiconductorSTMicroelectronicsTexas Instruments
Series
-OMNIFET III™, VIPower™OMNIFET II™, VIPower™OMNIFET™, VIPower™PROFET®ULx200xAVIPower™VIPOWER™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Switch Type
General PurposeRelay, Solenoid Driver
Number of Outputs
1247
Output Configuration
High SideLow Side
Output Type
DarlingtonN-Channel
Interface
-LogicOn/OffParallel
Voltage - Load
3.4V ~ 40V4V ~ 28V4.5V ~ 36V5V ~ 36V5.5V ~ 36V5.5V ~ 40V8V ~ 36V36V (Max)50V (Max)55V (Max)-
Voltage - Supply (Vcc/Vdd)
3.5V ~ 5.5V4V ~ 28V6V ~ 28VNot Required
Current - Output (Max)
400mA500mA750mA1A1.35A2.3A2.5A3A3.5A3.8A6A13A
Rds On (Typ)
12mOhm (Max)22mOhm25mOhm27mOhm (Max)40mOhm45mOhm50mOhm50mOhm (Max)60mOhm70mOhm90mOhm (Max)100mOhm
Input Type
-CMOSInvertingNon-Inverting
Features
-Auto RestartAuto Restart, Status FlagStatus Flag
Fault Protection
-Current Limiting (Adjustable), Open Load Detect, Over Temperature, Over Voltage, Reverse Battery, Short Circuit, UVLOCurrent Limiting (Adjustable), Over TemperatureCurrent Limiting (Adjustable), Over Temperature, Short Circuit, UVLOCurrent Limiting (Fixed), Open Load Detect, Over Temperature, Over VoltageCurrent Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage, UVLOCurrent Limiting (Fixed), Open Load Detect, Over Temperature, UVLOCurrent Limiting (Fixed), Over Temperature, Over VoltageCurrent Limiting (Fixed), Over Temperature, UVLO
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 125°C (TJ)-40°C ~ 150°C-40°C ~ 150°C (TJ)-40°C ~ 85°C (TA)-30°C ~ 85°C (TA)-
Mounting Type
Surface MountThrough Hole
Supplier Device Package
8-SOIC16-HSSOP-C16-SO20-HTSSOP28-WQFN (4x5)DPAKPG-DSO-20PG-DSO-20-32PG-TSDSO-24-21PowerSSO-12PowerSSO-16PowerSSO-24PowerSSO-24™PowerSSO-36 EPD
Package / Case
8-SOIC (0.154", 3.90mm Width)12-LSOP (0.154", 3.90mm Width) Exposed Pad12-PowerLSOP (0.154", 3.90mm Width)16-LFSOP (0.154", 3.90mm Width) Exposed Pad16-PowerLFSOP (0.154", 3.90mm Width)16-SOIC (0.154", 3.90mm Width)20-PowerTSSOP (0.173", 4.40mm Width)20-SOIC (0.295", 7.50mm Width)24-PowerBSOP (0.295", 7.50mm Width)24-SOP (0.295", 7.50mm Width) Exposed Pad24-TSSOP (0.154", 3.90mm Width) Exposed Pad28-WFQFN Exposed Pad36-PowerBFSOP (0.295", 7.50mm Width)TO-220-3
Stocking Options
Environmental Options
Media
Marketplace Product
23Results

Showing
of 23
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Switch Type
Number of Outputs
Ratio - Input:Output
Output Configuration
Output Type
Interface
Voltage - Load
Voltage - Supply (Vcc/Vdd)
Current - Output (Max)
Rds On (Typ)
Input Type
Features
Fault Protection
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
16-SO
ULN2003D1013TR
IC PWR RELAY 7NPN 1:1 16SO
STMicroelectronics
91,424
In Stock
1 : ¥3.94000
Cut Tape (CT)
2,500 : ¥1.38805
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Relay, Solenoid Driver
7
1:1
Low Side
Darlington
Parallel
50V (Max)
Not Required
500mA
-
Inverting
-
-
-40°C ~ 85°C (TA)
-
-
Surface Mount
16-SO
16-SOIC (0.154", 3.90mm Width)
SOT223-3L
VNL5050N3TR-E
IC PWR DRIVER N-CHAN 1:1 SOT223
STMicroelectronics
174,181
In Stock
1 : ¥9.52000
Cut Tape (CT)
1,000 : ¥5.67558
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
Low Side
N-Channel
On/Off
36V (Max)
3.5V ~ 5.5V
19A
50mOhm (Max)
Non-Inverting
Auto Restart
Current Limiting (Fixed), Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-223
TO-261-4, TO-261AA
MFG_DPAK(TO252-3)
VND10N06TR-E
IC PWR DRIVER N-CHANNEL 1:1 DPAK
STMicroelectronics
5,711
In Stock
1 : ¥13.71000
Cut Tape (CT)
2,500 : ¥6.18133
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
Low Side
N-Channel
On/Off
-
Not Required
6A
150mOhm
Non-Inverting
-
Current Limiting (Fixed), Over Temperature, Over Voltage
-
-
-
Surface Mount
DPAK
TO-252-3, DPAK (2 Leads + Tab), SC-63
8-SOIC
VNS3NV04DPTR-E
IC PWR DRIVER N-CHANNEL 1:1 8SO
STMicroelectronics
8,510
In Stock
1 : ¥18.06000
Cut Tape (CT)
2,500 : ¥8.16088
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
1:1
Low Side
N-Channel
On/Off
36V (Max)
Not Required
3.5A
120mOhm (Max)
Non-Inverting
-
Current Limiting (Fixed), Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
-
-
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
20-TSSOP (Wide, Exposed Pad)
TPS4H000BQPWPRQ1
IC PWR SWTCH N-CHAN 1:1 20HTSSOP
Texas Instruments
28,278
In Stock
1 : ¥20.32000
Cut Tape (CT)
2,000 : ¥9.30025
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
4
1:1
High Side
N-Channel
On/Off
3.4V ~ 40V
Not Required
750mA
1Ohm
-
Status Flag
Current Limiting (Adjustable), Over Temperature
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
20-HTSSOP
20-PowerTSSOP (0.173", 4.40mm Width)
PowerSSO-12
VNQ500PEPTR-E
IC PWR DRVR N-CHAN 1:1 PWRSSO12
STMicroelectronics
15,177
In Stock
1 : ¥23.97000
Cut Tape (CT)
2,500 : ¥12.04092
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
4
1:1
High Side
N-Channel
On/Off
5.5V ~ 36V
Not Required
400mA
500mOhm (Max)
Non-Inverting
-
Current Limiting (Fixed), Over Temperature, UVLO
-40°C ~ 150°C (TJ)
-
-
Surface Mount
PowerSSO-12
12-PowerLSOP (0.154", 3.90mm Width)
28-WQFN
TPS274160ARLHR
40-V, 160-M, 4-CHANNEL SMART HIG
Texas Instruments
5,883
In Stock
1 : ¥24.06000
Cut Tape (CT)
3,000 : ¥11.02191
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
4
1:1
High Side
N-Channel
On/Off
5V ~ 36V
Not Required
1.35A
160mOhm
Non-Inverting
-
Current Limiting (Adjustable), Over Temperature, Short Circuit, UVLO
-40°C ~ 125°C (TJ)
-
-
Surface Mount
28-WQFN (4x5)
28-WFQFN Exposed Pad
PowerSSO-12
VND5T100AJTR-E
IC PWR DRVR N-CHAN 1:1 PWRSSO12
STMicroelectronics
9,853
In Stock
1 : ¥28.41000
Cut Tape (CT)
2,500 : ¥14.25288
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
1:1
High Side
N-Channel
On/Off
8V ~ 36V
Not Required
16A
100mOhm
Non-Inverting
-
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
-
-
Surface Mount
PowerSSO-12
12-LSOP (0.154", 3.90mm Width) Exposed Pad
20-SOIC 0.295
ITS716GFUMA1
IC PWR SWITCH N-CHAN 1:1 DSO-20
Infineon Technologies
8,016
In Stock
1 : ¥36.90000
Cut Tape (CT)
1,000 : ¥19.51080
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
4
1:1
High Side
N-Channel
On/Off
5.5V ~ 40V
Not Required
2.3A
110mOhm
Non-Inverting
Status Flag
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage
-30°C ~ 85°C (TA)
-
-
Surface Mount
PG-DSO-20-32
20-SOIC (0.295", 7.50mm Width)
PowerSSO-36
VNQ7040AYTR
IC PWR DRVR N-CHAN 1:1 PWRSSO36
STMicroelectronics
9,000
In Stock
1 : ¥37.66000
Cut Tape (CT)
1,000 : ¥19.89072
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
4
1:1
High Side
N-Channel
Parallel
4V ~ 28V
Not Required
24A
40mOhm
Non-Inverting
Status Flag
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage, UVLO
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
PowerSSO-36 EPD
36-PowerBFSOP (0.295", 7.50mm Width)
20-SOIC (0.295", 7.50mm Width)
ITS724GFUMA1
IC PWR SWITCH N-CHAN 1:1 DSO-20
Infineon Technologies
14,718
In Stock
1 : ¥38.09000
Cut Tape (CT)
1,000 : ¥20.13590
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
4
1:1
High Side
N-Channel
On/Off
5.5V ~ 40V
Not Required
3A
70mOhm
Non-Inverting
Status Flag
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage
-30°C ~ 85°C (TA)
-
-
Surface Mount
PG-DSO-20-32
20-SOIC (0.295", 7.50mm Width)
24-TSSOP
BTT62004ESAXUMA1
IC PWR SWTCH N-CHAN 1:1 TSDSO-24
Infineon Technologies
25,437
In Stock
1 : ¥38.85000
Cut Tape (CT)
3,000 : ¥19.49340
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
4
1:1
High Side
N-Channel
On/Off
5V ~ 36V
Not Required
1A
200mOhm
Non-Inverting
-
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
PG-TSDSO-24-21
24-TSSOP (0.154", 3.90mm Width) Exposed Pad
VIPower-24SOP
VNQ5160KTR-E
IC PWR DRVR N-CHAN 1:1 PWRSSO24
STMicroelectronics
3,102
In Stock
1 : ¥40.55000
Cut Tape (CT)
1,000 : ¥21.44500
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
4
1:1
High Side
N-Channel
On/Off
4.5V ~ 36V
Not Required
3.8A
160mOhm (Max)
Non-Inverting
Auto Restart, Status Flag
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
-
-
Surface Mount
PowerSSO-24
24-PowerBSOP (0.295", 7.50mm Width)
20-SOIC (0.295", 7.50mm Width)
BTS724GXUMA1
IC PWR SWITCH N-CHAN 1:1 DSO-20
Infineon Technologies
13,295
In Stock
1 : ¥47.18000
Cut Tape (CT)
1,000 : ¥24.94299
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
4
1:1
High Side
N-Channel
On/Off
5.5V ~ 40V
Not Required
3A
70mOhm
Non-Inverting
Status Flag
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
PG-DSO-20
20-SOIC (0.295", 7.50mm Width)
VIPower-24SOP
VND5012AKTR-E
IC PWR DRVR N-CHAN 1:1 PWRSSO24
STMicroelectronics
3,745
In Stock
1 : ¥55.43000
Cut Tape (CT)
1,000 : ¥31.44864
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
1:1
High Side
N-Channel
On/Off
4.5V ~ 36V
Not Required
42A
12mOhm (Max)
Non-Inverting
Auto Restart
Current Limiting (Fixed), Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
-
-
Surface Mount
PowerSSO-24
24-PowerBSOP (0.295", 7.50mm Width)
VIPower-24SOP
VNQ5027AKTR-E
IC PWR DRVR N-CHAN 1:1 PWRSSO24
STMicroelectronics
9,224
In Stock
1 : ¥64.44000
Cut Tape (CT)
1,000 : ¥35.29042
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
4
1:1
High Side
N-Channel
On/Off
4.5V ~ 36V
Not Required
29A
27mOhm (Max)
Non-Inverting
-
Current Limiting (Fixed), Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
-
-
Surface Mount
PowerSSO-24™
24-SOP (0.295", 7.50mm Width) Exposed Pad
8-SOIC
VNLD5090TR-E
IC PWR DRIVER N-CHANNEL 1:1 8SO
STMicroelectronics
11,912
In Stock
1 : ¥13.86000
Cut Tape (CT)
2,500 : ¥6.32776
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
1:1
Low Side
N-Channel
On/Off
36V (Max)
Not Required
13A
90mOhm (Max)
Non-Inverting
Auto Restart, Status Flag
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage, UVLO
-40°C ~ 150°C (TJ)
-
-
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
8-SOIC
VN751STR
IC PWR DRIVER N-CHANNEL 1:1 8SO
STMicroelectronics
8,274
In Stock
1 : ¥19.46000
Cut Tape (CT)
2,500 : ¥8.90934
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
5.5V ~ 36V
Not Required
2.5A
60mOhm
Non-Inverting
Auto Restart, Status Flag
Current Limiting (Fixed), Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
-
-
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
PowerSSO-16
VND7050AJTR
IC PWR DRVR N-CHAN 1:1 PWRSSO16
STMicroelectronics
15,161
In Stock
1 : ¥21.08000
Cut Tape (CT)
2,500 : ¥9.66609
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
1:1
High Side
N-Channel
On/Off
4V ~ 28V
Not Required
21A
50mOhm
Non-Inverting
Auto Restart, Status Flag
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage, UVLO
-40°C ~ 150°C (TJ)
-
-
Surface Mount
PowerSSO-16
16-PowerLFSOP (0.154", 3.90mm Width)
HSSOP-C16
BV2HD045EFU-CE2
AUTOMOTIVE 2CH 45 M HIGH-SIDE SW
Rohm Semiconductor
5,018
In Stock
1 : ¥27.01000
Cut Tape (CT)
2,500 : ¥13.55370
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
1:1
High Side
N-Channel
-
-
6V ~ 28V
21A
45mOhm
CMOS
-
Current Limiting (Fixed), Open Load Detect, Over Temperature, UVLO
-40°C ~ 150°C
Automotive
AEC-Q100
Surface Mount
16-HSSOP-C
16-LFSOP (0.154", 3.90mm Width) Exposed Pad
TO-220-3
VNP20N07-E
IC PWR DRIVER N-CHAN 1:1 TO220AB
STMicroelectronics
2,857
In Stock
1 : ¥19.38000
Tube
Tube
Active
General Purpose
1
1:1
Low Side
N-Channel
On/Off
55V (Max)
Not Required
14A
50mOhm (Max)
Non-Inverting
Status Flag
Current Limiting (Fixed), Over Temperature, Over Voltage
-
-
-
Through Hole
TO-220
TO-220-3
PowerSSO-16
VND7020AJTR
IC PWR DRVR N-CHAN 1:1 PWRSSO16
STMicroelectronics
7,361
In Stock
1 : ¥24.88000
Cut Tape (CT)
2,500 : ¥12.93851
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
1:1
High Side
N-Channel
On/Off
4V ~ 28V
Not Required
45A
22mOhm
Non-Inverting
Auto Restart, Status Flag
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage, UVLO
-40°C ~ 150°C (TJ)
-
-
Surface Mount
PowerSSO-16
16-PowerLFSOP (0.154", 3.90mm Width)
QUAD CHANNEL HIGH-SIDE DRIVER WI
VNQ9025AJTR
QUAD CHANNEL HIGH-SIDE DRIVER WI
STMicroelectronics
0
In Stock
Check Lead Time
1 : ¥24.91000
Cut Tape (CT)
2,500 : ¥11.39204
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
4
1:1
High Side
N-Channel
Logic
4V ~ 28V
4V ~ 28V
30A
25mOhm
Non-Inverting
Status Flag
Current Limiting (Adjustable), Open Load Detect, Over Temperature, Over Voltage, Reverse Battery, Short Circuit, UVLO
-40°C ~ 150°C (TJ)
-
-
Surface Mount
PowerSSO-16
16-PowerLFSOP (0.154", 3.90mm Width)
Showing
of 23

Power Distribution Switches, Load Drivers


Products in this family are solid-state devices used to connect or interrupt the flow of current to a supported load, under the direction of a logic-level control signal that is of itself incapable or unsuitable for supplying the load. They integrate the semiconductor switching device used to interrupt current flow and incorporate additional supporting components/functions such as over-voltage clamping, current limiting, and under-voltage lockouts, which differentiate them from similar IC and discrete components.