ISP762TFUMA1 | |
---|---|
DigiKey Part Number | ISP762TFUMA1TR-ND - Tape & Reel (TR) ISP762TFUMA1CT-ND - Cut Tape (CT) ISP762TFUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISP762TFUMA1 |
Description | IC PWR SWITCH N-CHAN 1:1 DSO-8 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 2A PG-DSO-8-24 |
Datasheet | Datasheet |
EDA/CAD Models | ISP762TFUMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 5V ~ 34V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 2A | |
Rds On (Typ) | 70mOhm | |
Input Type | Non-Inverting | |
Features | Auto Restart | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-DSO-8-24 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.52000 | ¥15.52 |
10 | ¥13.92400 | ¥139.24 |
25 | ¥13.13560 | ¥328.39 |
100 | ¥11.19240 | ¥1,119.24 |
250 | ¥10.50920 | ¥2,627.30 |
500 | ¥9.19548 | ¥4,597.74 |
1,000 | ¥7.61911 | ¥7,619.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥7.09366 | ¥17,734.15 |
5,000 | ¥6.83095 | ¥34,154.75 |