TPS22929DDBVT | |
---|---|
DigiKey Part Number | 296-30174-2-ND - Tape & Reel (TR) 296-30174-1-ND - Cut Tape (CT) 296-30174-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS22929DDBVT |
Description | IC PWR SWITCH P-CHAN 1:1 SOT23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 1.8A SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS22929DDBVT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 1.4V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1.8A | |
Rds On (Typ) | 115mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Slew Rate Controlled | |
Fault Protection | Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-6 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.08000 | ¥8.08 |
10 | ¥7.19200 | ¥71.92 |
25 | ¥6.82800 | ¥170.70 |
100 | ¥5.60830 | ¥560.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥5.24288 | ¥1,310.72 |
500 | ¥4.63316 | ¥2,316.58 |
1,250 | ¥3.65770 | ¥4,572.12 |
2,500 | ¥3.41388 | ¥8,534.70 |
6,250 | ¥3.24319 | ¥20,269.94 |
12,500 | ¥3.12127 | ¥39,015.88 |
25,000 | ¥3.02373 | ¥75,593.25 |