2041119-1 | |
---|---|
DigiKey Part Number | A108265TR-ND - Tape & Reel (TR) A108265CT-ND - Cut Tape (CT) A108265DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2041119-1 |
Description | CONN PCI EXP MIN FML 52POS 0.031 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 52 Position Female Connector PCI Express Mini Card Gold 0.031" (0.80mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 2041119-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | PCI Express Mini Card | |
Gender | Female | |
Number of Positions/Bay/Row | 8; 18 | |
Number of Positions | 52 | |
Card Thickness | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Pitch | 0.031" (0.80mm) | |
Read Out | Dual | |
Features | Board Guide | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Contact Type | - | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | - | |
Material - Insulation | Liquid Crystal Polymer (LCP), Glass Filled | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.90000 | ¥6.90 |
10 | ¥6.56000 | ¥65.60 |
25 | ¥6.27240 | ¥156.81 |
50 | ¥6.18520 | ¥309.26 |
100 | ¥5.40530 | ¥540.53 |
250 | ¥5.20304 | ¥1,300.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
650 | ¥4.91414 | ¥3,194.19 |
1,300 | ¥4.24927 | ¥5,524.05 |
3,250 | ¥3.93126 | ¥12,776.59 |
6,500 | ¥3.64221 | ¥23,674.36 |
16,250 | ¥3.57752 | ¥58,134.70 |