SIP32402ADNP-T1GE4 | |
---|---|
DigiKey Part Number | SIP32402ADNP-T1GE4TR-ND - Tape & Reel (TR) SIP32402ADNP-T1GE4CT-ND - Cut Tape (CT) SIP32402ADNP-T1GE4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIP32402ADNP-T1GE4 |
Description | IC PWR SWITCH N-CHAN 1:1 4TDFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 2.4A 4-TDFN (1.2x1.6) |
Datasheet | Datasheet |
EDA/CAD Models | SIP32402ADNP-T1GE4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 1.1V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 2.4A | |
Rds On (Typ) | 62mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Slew Rate Controlled | |
Fault Protection | Reverse Current | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 4-TDFN (1.2x1.6) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.27000 | ¥9.27 |
10 | ¥5.78900 | ¥57.89 |
25 | ¥4.86280 | ¥121.57 |
100 | ¥3.81020 | ¥381.02 |
250 | ¥3.29404 | ¥823.51 |
500 | ¥2.97764 | ¥1,488.82 |
1,000 | ¥2.71410 | ¥2,714.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.38377 | ¥7,151.31 |
6,000 | ¥2.21990 | ¥13,319.40 |
9,000 | ¥2.13722 | ¥19,234.98 |
15,000 | ¥2.04504 | ¥30,675.60 |
21,000 | ¥1.99088 | ¥41,808.48 |
30,000 | ¥1.93856 | ¥58,156.80 |