LTC4411ES5#TRMPBF

DigiKey Part Number
505-LTC4411ES5#TRMPBFTR-ND - Tape & Reel (TR)
505-LTC4411ES5#TRMPBFCT-ND - Cut Tape (CT)
505-LTC4411ES5#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC4411ES5#TRMPBF
Description
IC OR CTRLR SRC SELECT TSOT23-5
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
OR Controller Source Selector Switch P-Channel 1:1 TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LTC4411ES5#TRMPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Source Selector Switch
FET Type
P-Channel
Ratio - Input:Output
1:1
Internal Switch(s)
Yes
Current - Output (Max)
2.6A
Current - Supply
40 µA
Voltage - Supply
2.6V ~ 5.5V
Applications
Handheld/Mobile Devices
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
TSOT-23-5
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥49.56000¥49.56
10¥44.54600¥445.46
25¥42.11520¥1,052.88
100¥36.50000¥3,650.00
250¥34.62816¥8,657.04
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥31.07178¥15,535.89
1,000¥26.20517¥26,205.17
2,500¥24.89490¥62,237.25
Manufacturers Standard Package