DP83848CVV/NOPB | |
---|---|
DigiKey Part Number | DP83848CVV/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | DP83848CVV/NOPB |
Description | IC TRANSCEIVER 1/1 48LQFP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Ethernet 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | DP83848CVV/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Transceiver | |
Protocol | Ethernet | |
Number of Drivers/Receivers | 1/1 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP | |
Supplier Device Package | 48-LQFP (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.56000 | ¥53.56 |
10 | ¥48.40600 | ¥484.06 |
25 | ¥46.15160 | ¥1,153.79 |
80 | ¥40.07363 | ¥3,205.89 |
250 | ¥38.27212 | ¥9,568.03 |
500 | ¥34.89528 | ¥17,447.64 |
1,000 | ¥30.39270 | ¥30,392.70 |
2,500 | ¥29.26704 | ¥73,167.60 |