SS-7488S-YG-PG4-BA | |
---|---|
DigiKey Part Number | 380-1279-ND |
Manufacturer | |
Manufacturer Product Number | SS-7488S-YG-PG4-BA |
Description | CONN MOD JACK 8P8C R/A SHIELDED |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger |
Datasheet | Datasheet |
EDA/CAD Models | SS-7488S-YG-PG4-BA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded, EMI Finger | |
Ratings | - | |
Features | Board Lock | |
LED Color | Yellow - Green | |
Ingress Protection | - | |
Tab Direction | Down | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Housing Material | Thermoplastic | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.17000 | ¥22.17 |
10 | ¥19.26800 | ¥192.68 |
25 | ¥18.45240 | ¥461.31 |
40 | ¥18.04100 | ¥721.64 |
80 | ¥17.22113 | ¥1,377.69 |
240 | ¥15.58117 | ¥3,739.48 |
480 | ¥14.35125 | ¥6,888.60 |
960 | ¥12.30102 | ¥11,808.98 |
2,400 | ¥11.48097 | ¥27,554.33 |