SS-74301-002 | |
---|---|
DigiKey Part Number | 380-1207-5-ND |
Manufacturer | |
Manufacturer Product Number | SS-74301-002 |
Description | CONN MOD JACK 8P8C VERT SHIELDED |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Shielded |
Datasheet | Datasheet |
EDA/CAD Models | SS-74301-002 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | Vertical | |
Termination | Solder | |
Shielding | Shielded | |
Ratings | - | |
Features | Board Lock | |
LED Color | Yellow - Green | |
Ingress Protection | - | |
Tab Direction | User Selectable | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Housing Material | Thermoplastic | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.94000 | ¥20.94 |
10 | ¥19.01400 | ¥190.14 |
33 | ¥18.00697 | ¥594.23 |
66 | ¥17.58758 | ¥1,160.78 |
132 | ¥16.74985 | ¥2,210.98 |
264 | ¥14.65606 | ¥3,869.20 |
528 | ¥14.23718 | ¥7,517.23 |
1,023 | ¥12.14353 | ¥12,422.83 |
2,508 | ¥11.30599 | ¥28,355.42 |