2301995-4 | |
---|---|
DigiKey Part Number | A126230TR-ND - Tape & Reel (TR) A126230CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2301995-4 |
Description | CONN JACK 1PORT 1000 BASE-T PCB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45Through Hole 10/100/1000 Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | 2301995-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10/100/1000 Base-T, AutoMDIX | |
Mounting Type | Through Hole | |
Orientation | Vertical | |
Termination | Solder | |
Height Above Board | 0.665" (16.90mm) | |
LED Color | Green, Yellow - Green, Yellow | |
Number of Cores per Jack | 8 | |
Shielding | Shielded | |
Features | Board Lock | |
Tab Direction | Up | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Operating Temperature | -40°C ~ 85°C | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Shield Material | Brass | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥94.08000 | ¥94.08 |
10 | ¥85.09500 | ¥850.95 |
25 | ¥82.84680 | ¥2,071.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
80 | ¥79.69463 | ¥6,375.57 |
160 | ¥73.84106 | ¥11,814.57 |
400 | ¥73.39073 | ¥29,356.29 |
560 | ¥70.68936 | ¥39,586.04 |