TSC211ICT | |
---|---|
DigiKey Part Number | 497-TSC211ICTTR-ND - Tape & Reel (TR) 497-TSC211ICT-ND - Cut Tape (CT) 497-TSC211ICTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSC211ICT |
Description | IC CURR SENSE 1 CIRCUIT SC70-6 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | TSC211ICT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 0.075V/µs | |
Gain Bandwidth Product | 8 kHz | |
Current - Input Bias | 28 µA | |
Voltage - Input Offset | 35 µV | |
Current - Supply | 65µA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 26 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.91000 | ¥16.91 |
10 | ¥15.18000 | ¥151.80 |
25 | ¥14.32120 | ¥358.03 |
100 | ¥12.20060 | ¥1,220.06 |
250 | ¥11.45596 | ¥2,863.99 |
500 | ¥10.02400 | ¥5,012.00 |
1,000 | ¥8.30570 | ¥8,305.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥6.06089 | ¥18,182.67 |