LM74202QPWPRQ1 | |
---|---|
DigiKey Part Number | 296-LM74202QPWPRQ1TR-ND - Tape & Reel (TR) 296-LM74202QPWPRQ1CT-ND - Cut Tape (CT) 296-LM74202QPWPRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM74202QPWPRQ1 |
Description | IC POWER MANAGEMENT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | OR Controller N+1 ORing Controller N-Channel 1:1 16-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM74202QPWPRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | N+1 ORing Controller | |
FET Type | N-Channel | |
Ratio - Input:Output | 1:1 | |
Internal Switch(s) | Yes | |
Delay Time - ON | 80 µs | |
Delay Time - OFF | 9 µs | |
Current - Output (Max) | 2.2A | |
Current - Supply | 285 µA | |
Voltage - Supply | 4.2V ~ 40V | |
Applications | General Purpose | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-HTSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.04000 | ¥23.04 |
10 | ¥20.68300 | ¥206.83 |
25 | ¥19.51120 | ¥487.78 |
100 | ¥16.62340 | ¥1,662.34 |
250 | ¥15.60888 | ¥3,902.22 |
500 | ¥13.65796 | ¥6,828.98 |
1,000 | ¥11.31657 | ¥11,316.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥10.53611 | ¥21,072.22 |
6,000 | ¥10.14589 | ¥60,875.34 |