L293DNE | |
---|---|
DigiKey Part Number | 296-9518-5-ND |
Manufacturer | |
Manufacturer Product Number | L293DNE |
Description | IC MTR DRV BIPOLAR 4.5-36V 16DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Bipolar Parallel 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | L293DNE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | Parallel | |
Technology | Bipolar | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 600mA | |
Voltage - Supply | 4.5V ~ 36V | |
Voltage - Load | 4.5V ~ 36V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.68000 | ¥34.68 |
10 | ¥31.18200 | ¥311.82 |
25 | ¥29.48240 | ¥737.06 |
100 | ¥25.55040 | ¥2,555.04 |
250 | ¥24.23968 | ¥6,059.92 |
500 | ¥21.75036 | ¥10,875.18 |
1,000 | ¥18.34359 | ¥18,343.59 |
2,500 | ¥17.42644 | ¥43,566.10 |
5,000 | ¥16.77130 | ¥83,856.50 |