L293DD | |
---|---|
DigiKey Part Number | 497-1390-5-ND |
Manufacturer | |
Manufacturer Product Number | L293DD |
Description | IC MTR DRV BIPOLR 4.5-36V 20SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Parallel 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | L293DD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | Parallel | |
Technology | - | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 600mA | |
Voltage - Supply | 4.5V ~ 36V | |
Voltage - Load | 4.5V ~ 36V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥65.19000 | ¥65.19 |
10 | ¥58.87300 | ¥588.73 |
40 | ¥56.13050 | ¥2,245.22 |
120 | ¥48.73750 | ¥5,848.50 |
280 | ¥46.54725 | ¥13,033.23 |
520 | ¥42.44012 | ¥22,068.86 |
1,000 | ¥36.96391 | ¥36,963.91 |